
CRCW0402162RFKEDHP | |
|---|---|
DigiKey Part Number | 541-162YTR-ND - Tape & Reel (TR) 541-162YCT-ND - Cut Tape (CT) 541-162YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402162RFKEDHP |
Description | RES SMD 162 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402162RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03120 | € 1,56 |
| 100 | € 0,02630 | € 2,63 |
| 250 | € 0,02124 | € 5,31 |
| 500 | € 0,01840 | € 9,20 |
| 1 000 | € 0,01613 | € 16,13 |
| 5 000 | € 0,01255 | € 62,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01108 | € 110,80 |
| 20 000 | € 0,01028 | € 205,60 |
| 30 000 | € 0,00989 | € 296,70 |
| 50 000 | € 0,00947 | € 473,50 |
| 70 000 | € 0,00923 | € 646,10 |
| 100 000 | € 0,00901 | € 901,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

