
CRCW0402150RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402150RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402150RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402150RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150RJNEDHP |
Description | RES SMD 150 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04480 | € 1,12 |
| 50 | € 0,03740 | € 1,87 |
| 100 | € 0,03170 | € 3,17 |
| 250 | € 0,02592 | € 6,48 |
| 500 | € 0,02260 | € 11,30 |
| 1 000 | € 0,01998 | € 19,98 |
| 5 000 | € 0,01581 | € 79,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01405 | € 140,50 |
| 20 000 | € 0,01313 | € 262,60 |
| 30 000 | € 0,01268 | € 380,40 |
| 50 000 | € 0,01219 | € 609,50 |
| 70 000 | € 0,01191 | € 833,70 |
| 100 000 | € 0,01164 | € 1 164,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

