127 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402127RFKED

DigiKey Part Number
541-127LTR-ND - Tape & Reel (TR)
541-127LCT-ND - Cut Tape (CT)
541-127LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402127RFKED
Description
RES 127 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402127RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-1270GLFBourns Inc.17 296118-CR0402-FX-1270GLFCT-ND€ 0,08000Direct
RC0402FR-07127RLYAGEO81 437YAG2963CT-ND€ 0,08000Similar
In-Stock: 39 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01640€ 0,82
100€ 0,01330€ 1,33
250€ 0,01044€ 2,61
500€ 0,00878€ 4,39
1 000€ 0,00750€ 7,50
5 000€ 0,00546€ 27,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00469€ 46,90
20 000€ 0,00424€ 84,80
30 000€ 0,00402€ 120,60
50 000€ 0,00378€ 189,00
70 000€ 0,00365€ 255,50
100 000€ 0,00352€ 352,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760