
CRCW02014K30FKED | |
|---|---|
DigiKey Part Number | 541-4.30KAABTR-ND - Tape & Reel (TR) 541-4.30KAABCT-ND - Cut Tape (CT) 541-4.30KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K30FKED |
Description | RES SMD 4.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K30FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07520 | € 1,88 |
| 50 | € 0,06400 | € 3,20 |
| 100 | € 0,05540 | € 5,54 |
| 250 | € 0,04656 | € 11,64 |
| 500 | € 0,04150 | € 20,75 |
| 1 000 | € 0,03750 | € 37,50 |
| 5 000 | € 0,03108 | € 155,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02811 | € 281,10 |
| 20 000 | € 0,02668 | € 533,60 |
| 30 000 | € 0,02598 | € 779,40 |
| 50 000 | € 0,02523 | € 1 261,50 |
| 70 000 | € 0,02479 | € 1 735,30 |
| 100 000 | € 0,02438 | € 2 438,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

