New at DigiKey
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020140R2FNEDAT

DigiKey Part Number
541-CRCW020140R2FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020140R2FNEDATCT-ND - Cut Tape (CT)
541-CRCW020140R2FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020140R2FNEDAT
Description
CRCW0201-AT 200 40R2 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01760€ 0,44
50€ 0,01420€ 0,71
100€ 0,01160€ 1,16
250€ 0,00904€ 2,26
500€ 0,00756€ 3,78
1 000€ 0,00642€ 6,42
5 000€ 0,00461€ 23,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00394€ 39,40
20 000€ 0,00354€ 70,80
30 000€ 0,00335€ 100,50
50 000€ 0,00314€ 157,00
70 000€ 0,00302€ 211,40
100 000€ 0,00290€ 290,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760