
CRCW020122R0JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020122R0JNEDATTR-ND - Tape & Reel (TR) 541-CRCW020122R0JNEDATCT-ND - Cut Tape (CT) 541-CRCW020122R0JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020122R0JNEDAT |
Description | CRCW0201-AT 200 22R 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00804 | € 2,01 |
| 500 | € 0,00672 | € 3,36 |
| 1 000 | € 0,00567 | € 5,67 |
| 5 000 | € 0,00403 | € 20,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00342 | € 34,20 |
| 20 000 | € 0,00306 | € 61,20 |
| 30 000 | € 0,00288 | € 86,40 |
| 50 000 | € 0,00270 | € 135,00 |
| 70 000 | € 0,00259 | € 181,30 |
| 100 000 | € 0,00248 | € 248,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

