
CRCW02011M20FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02011M20FNEDTR-ND - Tape & Reel (TR) 541-CRCW02011M20FNEDCT-ND - Cut Tape (CT) 541-CRCW02011M20FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011M20FNED |
Description | CRCW0201 200 1M2 1% ET7 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011M20FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02760 | € 0,69 |
| 50 | € 0,02260 | € 1,13 |
| 100 | € 0,01890 | € 1,89 |
| 250 | € 0,01500 | € 3,75 |
| 500 | € 0,01282 | € 6,41 |
| 1 000 | € 0,01109 | € 11,09 |
| 5 000 | € 0,00836 | € 41,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00728 | € 72,80 |
| 20 000 | € 0,00668 | € 133,60 |
| 30 000 | € 0,00638 | € 191,40 |
| 50 000 | € 0,00607 | € 303,50 |
| 70 000 | € 0,00588 | € 411,60 |
| 100 000 | € 0,00571 | € 571,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

