
CRCW02011K15FKED | |
|---|---|
DigiKey Part Number | 541-1.15KAABTR-ND - Tape & Reel (TR) 541-1.15KAABCT-ND - Cut Tape (CT) 541-1.15KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K15FKED |
Description | RES SMD 1.15K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K15FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02011K15FNED | Vishay Dale | 14 680 | 541-CRCW02011K15FNEDCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06480 | € 1,62 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04730 | € 4,73 |
| 250 | € 0,03940 | € 9,85 |
| 500 | € 0,03490 | € 17,45 |
| 1 000 | € 0,03133 | € 31,33 |
| 5 000 | € 0,02564 | € 128,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02811 | € 281,10 |
| 20 000 | € 0,02668 | € 533,60 |
| 30 000 | € 0,02598 | € 779,40 |
| 50 000 | € 0,02523 | € 1 261,50 |
| 70 000 | € 0,02479 | € 1 735,30 |
| 100 000 | € 0,02438 | € 2 438,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

