11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020111K3FKED

DigiKey Part Number
541-2942-2-ND - Tape & Reel (TR)
541-2942-1-ND - Cut Tape (CT)
541-2942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020111K3FKED
Description
RES SMD 11.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020111K3FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020111K3FNEDVishay Dale11 145541-CRCW020111K3FNEDCT-ND€ 0,08000Similar
In-Stock: 7 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,09500€ 0,95
25€ 0,07520€ 1,88
50€ 0,06400€ 3,20
100€ 0,05540€ 5,54
250€ 0,04656€ 11,64
500€ 0,04150€ 20,75
1 000€ 0,03750€ 37,50
5 000€ 0,03108€ 155,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02811€ 281,10
20 000€ 0,02668€ 533,60
30 000€ 0,02598€ 779,40
50 000€ 0,02523€ 1 261,50
70 000€ 0,02479€ 1 735,30
100 000€ 0,02438€ 2 438,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180