
CRCW010049K9FREL | |
|---|---|
DigiKey Part Number | 541-4283-2-ND - Tape & Reel (TR) 541-4283-1-ND - Cut Tape (CT) 541-4283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010049K9FREL |
Description | RES SMD 49.9K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010049K9FREL Models |
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08700 | € 0,87 |
| 25 | € 0,06880 | € 1,72 |
| 50 | € 0,05820 | € 2,91 |
| 100 | € 0,05010 | € 5,01 |
| 250 | € 0,04188 | € 10,47 |
| 500 | € 0,03720 | € 18,60 |
| 1 000 | € 0,03346 | € 33,46 |
| 5 000 | € 0,02752 | € 137,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02349 | € 469,80 |
| 40 000 | € 0,02244 | € 897,60 |
| 60 000 | € 0,02192 | € 1 315,20 |
| 100 000 | € 0,02136 | € 2 136,00 |
| 140 000 | € 0,02105 | € 2 947,00 |
| 200 000 | € 0,02074 | € 4 148,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

