33 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010033K0FREL

DigiKey Part Number
541-4257-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW010033K0FREL
Description
RES 33K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010033K0FREL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000€ 0,02052€ 1 231,20
Unit Price without VAT:€ 0,02052
Unit Price with VAT:€ 0,02503