
CRCW0100200KFREL | |
|---|---|
DigiKey Part Number | 541-4235-2-ND - Tape & Reel (TR) 541-4235-1-ND - Cut Tape (CT) 541-4235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100200KFREL |
Description | RES 200K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100200KFREL Models |
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,04820 | € 4,82 |
| 250 | € 0,04120 | € 10,30 |
| 500 | € 0,03682 | € 18,41 |
| 1 000 | € 0,03309 | € 33,09 |
| 5 000 | € 0,02644 | € 132,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02296 | € 459,20 |
| 40 000 | € 0,02135 | € 854,00 |
| 60 000 | € 0,02052 | € 1 231,20 |
| 100 000 | € 0,01959 | € 1 959,00 |
| 140 000 | € 0,01903 | € 2 664,20 |
| 200 000 | € 0,01848 | € 3 696,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

