1 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW01001K00JREL

DigiKey Part Number
541-4279-2-ND - Tape & Reel (TR)
541-4279-1-ND - Cut Tape (CT)
541-4279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW01001K00JREL
Description
RES SMD 1K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW01001K00JREL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,08700€ 0,87
25€ 0,06880€ 1,72
50€ 0,05820€ 2,91
100€ 0,05010€ 5,01
250€ 0,04188€ 10,47
500€ 0,03720€ 18,60
1 000€ 0,03346€ 33,46
5 000€ 0,02752€ 137,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,01569€ 313,80
40 000€ 0,01487€ 594,80
60 000€ 0,01447€ 868,20
100 000€ 0,01403€ 1 403,00
140 000€ 0,01379€ 1 930,60
200 000€ 0,01355€ 2 710,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740