Direct
Direct
Direct
Direct
Upgrade

CRA06S0833K60JTA | |
|---|---|
DigiKey Part Number | CRA6S83.6KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S0833K60JTA |
Description | RES ARRAY 4 RES 3.6K OHM 1206 |
Customer Reference | |
Detailed Description | 3.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S0833K60JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 3.6k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-362J4LF | Bourns Inc. | 3 859 | 118-CAY16-362J4LFCT-ND | € 0,08000 | Direct |
| EXB-38V362JV | Panasonic Industry | 0 | EXB-38V362JV-ND | € 0,01339 | Direct |
| RAVF164DJT3K60 | Stackpole Electronics Inc | 0 | RAVF164DJT3K60-ND | € 0,00603 | Direct |
| YC164-JR-073K6L | YAGEO | 0 | YC164J-3.6KTR-ND | € 0,01098 | Direct |
| RAVF164DFT3K60 | Stackpole Electronics Inc | 0 | RAVF164DFT3K60-ND | € 0,01301 | Upgrade |





