1.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S0831K30JTA

DigiKey Part Number
CRA6S81.3KTR-ND - Tape & Reel (TR)
CRA6S81.3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRA06S0831K30JTA
Description
RES ARRAY 4 RES 1.3K OHM 1206
Customer Reference
Detailed Description
1.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S0831K30JTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1.3k
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-132J4LFBourns Inc.0CAY16-132J4LF-ND€ 0,01202Direct
EXB-38V132JVPanasonic Industry0EXB-38V132JV-ND€ 0,01339Direct
RAVF164DJT1K30Stackpole Electronics Inc0RAVF164DJT1K30-ND€ 0,00442Direct
YC164-JR-071K3LYAGEO0YC164J-1.3KTR-ND€ 0,01098Direct
RAVF164DFT1K30Stackpole Electronics Inc0RAVF164DFT1K30-ND€ 0,01301Upgrade
In-Stock: 1 646
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
25€ 0,03600€ 0,90
50€ 0,02760€ 1,38
100€ 0,01920€ 1,92
250€ 0,01544€ 3,86
500€ 0,01236€ 6,18
1 000€ 0,00910€ 9,10
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760