CRA06S08315R0JTB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 326
Unit Price: € 0,08000
Datasheet

Direct


Panasonic Industry
In Stock: 5 419
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00603
Datasheet

Direct


YAGEO
In Stock: 1 900
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01301
Datasheet
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S08315R0JTB

DigiKey Part Number
CRA06S08315R0JTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06S08315R0JTB
Description
RES ARRAY 4 RES 15 OHM 1206
Customer Reference
Detailed Description
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S08315R0JTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
15
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-150J4LFBourns Inc.2 326118-CAY16-150J4LFCT-ND€ 0,08000Direct
EXB-38V150JVPanasonic Industry5 419Y9150CT-ND€ 0,08000Direct
RAVF164DJT15R0Stackpole Electronics Inc0RAVF164DJT15R0TR-ND€ 0,00603Direct
YC164-JR-0715RLYAGEO1 900YC164J-15CT-ND€ 0,08000Direct
RAVF164DFT15R0Stackpole Electronics Inc0RAVF164DFT15R0-ND€ 0,01301Upgrade
Obsolete
This product is no longer manufactured. View Substitutes