CRA06S08310K0JTB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 57 778
Unit Price: € 0,14000
Datasheet

Direct


Panasonic Industry
In Stock: 148 281
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 134 898
Unit Price: € 0,08000
Datasheet

Direct


YAGEO
In Stock: 26 610
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 36 270
Unit Price: € 0,89000
Datasheet

Upgrade


Vishay
In Stock: 2 341
Unit Price: € 3,64000
Datasheet

Upgrade


Vishay
In Stock: 2 278
Unit Price: € 3,64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5 415
Unit Price: € 0,08000
Datasheet
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S08310K0JTB

DigiKey Part Number
CRA06S08310K0JTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06S08310K0JTB
Description
RES ARRAY 4 RES 10K OHM 1206
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S08310K0JTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
10k
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742X083103JPCTS Resistor Products57 77860-742X083103JPCT-ND€ 0,14000Direct
EXB-38V103JVPanasonic Industry148 281Y9103CT-ND€ 0,08000Direct
RAVF164DJT10K0Stackpole Electronics Inc134 898RAVF164DJT10K0CT-ND€ 0,08000Direct
YC164-JR-0710KLYAGEO26 610YC164J-10KCT-ND€ 0,08000Direct
ACASA100221002P100Vishay36 270ACASA-10K/10K-2CT-ND€ 0,89000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types