Similar

CRA06P08347R0FTA | |
|---|---|
DigiKey Part Number | CRA06P08347R0FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06P08347R0FTA |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Customer Reference | |
Detailed Description | 47 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06P08347R0FTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 47 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC164-FR-0747RL | YAGEO | 2 413 | 13-TC164-FR-0747RLCT-ND | € 0,08000 | Similar |


