Direct
Direct
Direct
Direct
Upgrade

CRA06E08316K0JTA | |
|---|---|
DigiKey Part Number | CRA06E08316K0JTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06E08316K0JTA |
Description | RES ARRAY 4 RES 16K OHM 1206 |
Customer Reference | |
Detailed Description | 16k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06E08316K0JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 16k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-163J4LF | Bourns Inc. | 0 | CAY16-163J4LF-ND | € 0,01202 | Direct |
| EXB-38V163JV | Panasonic Industry | 0 | EXB-38V163JV-ND | € 0,01339 | Direct |
| RAVF164DJT16K0 | Stackpole Electronics Inc | 0 | RAVF164DJT16K0-ND | € 0,00603 | Direct |
| YC164-JR-0716KL | YAGEO | 0 | YC164J-16KTR-ND | € 0,01202 | Direct |
| RAVF164DFT16K0 | Stackpole Electronics Inc | 0 | RAVF164DFT16K0-ND | € 0,01301 | Upgrade |





