Direct
Direct
Direct
Upgrade

CRA04S08391R0JTD | |
|---|---|
DigiKey Part Number | CRA4S891TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA04S08391R0JTD |
Description | RES ARRAY 4 RES 91 OHM 0804 |
Customer Reference | |
Detailed Description | 91 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04S08391R0JTD Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 91 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V910JX | Panasonic Industry | 22 645 | Y7910CT-ND | € 0,08000 | Direct |
| RAVF104DJT91R0 | Stackpole Electronics Inc | 0 | RAVF104DJT91R0-ND | € 0,00529 | Direct |
| YC124-JR-0791RL | YAGEO | 0 | YC124J-91TR-ND | € 0,00738 | Direct |
| RAVF104DFT91R0 | Stackpole Electronics Inc | 0 | RAVF104DFT91R0-ND | € 0,01759 | Upgrade |




