Parametric Equivalent

CPW052K700KB313 | |
|---|---|
DigiKey Part Number | CPW052K700KB313-ND |
Manufacturer | |
Manufacturer Product Number | CPW052K700KB313 |
Description | RES 2.7K OHM 5W 10% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW052K700KB313 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW052K700KE31 | Vishay Dale | 0 | CPW052K700KE31-ND | € 1,97220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,33830 | € 467,66 |
| Unit Price without VAT: | € 2,33830 |
|---|---|
| Unit Price with VAT: | € 2,85273 |


