
CPSL03R0130FB145 | |
|---|---|
DigiKey Part Number | CPSL03R0130FB145-ND |
Manufacturer | |
Manufacturer Product Number | CPSL03R0130FB145 |
Description | RES 0.013 OHM 3W 1% 4LEAD |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 3W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.875" L x 0.313" W (22.22mm x 7.94mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |

