
CPL03R0430JB143 | |
|---|---|
DigiKey Part Number | CPL03R0430JB143-ND |
Manufacturer | |
Manufacturer Product Number | CPL03R0430JB143 |
Description | RES 0.043 OHM 3W 5% AXIAL |
Customer Reference | |
Detailed Description | 43 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPL03R0430JB143 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.313" W (22.22mm x 7.94mm) |
Power (Watts) | Number of Terminations 2 |

