47 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF347K000FKB14

DigiKey Part Number
541-CPF347K000FKB14-ND
Manufacturer
Manufacturer Product Number
CPF347K000FKB14
Description
CPF-3 47K 1% T-1 B14
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.555" L (4.57mm x 14.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,98000€ 0,98
10€ 0,70500€ 7,05
25€ 0,63760€ 15,94
100€ 0,56280€ 56,28
300€ 0,52123€ 156,37
500€ 0,50586€ 252,93
1 000€ 0,48822€ 488,22
2 500€ 0,46959€ 1 173,97
5 000€ 0,45837€ 2 291,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,98000
Unit Price with VAT:€ 1,19560