
CPF21R0000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF21R0000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF21R0000FKB14 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,89000 | € 8,90 |
| 50 | € 0,71000 | € 35,50 |
| 100 | € 0,65450 | € 65,45 |
| 500 | € 0,56074 | € 280,37 |
| 1 000 | € 0,53173 | € 531,73 |
| 2 500 | € 0,50110 | € 1 252,75 |
| 5 000 | € 0,48263 | € 2 413,15 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

