
CPF1R68000FLB14 | |
|---|---|
DigiKey Part Number | 541-CPF1R68000FLB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1R68000FLB14 |
Description | CPF-1 .68 1% T-0 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 1,80600 | € 18,06 |
| 25 | € 1,56440 | € 39,11 |
| 50 | € 1,41300 | € 70,65 |
| 100 | € 1,28430 | € 128,43 |
| 300 | € 1,11860 | € 335,58 |
| 500 | € 1,05500 | € 527,50 |
| 1 000 | € 0,98003 | € 980,03 |
| 5 000 | € 0,84668 | € 4 233,40 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

