
CPF1681R00FLEE6 | |
|---|---|
DigiKey Part Number | CPF681ETR-ND - Tape & Reel (TR) CPF681ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1681R00FLEE6 |
Description | RESISTOR METAL FILM 1W 681 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1681R00FLEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,78700 | € 7,87 |
| 25 | € 0,67480 | € 16,87 |
| 50 | € 0,60460 | € 30,23 |
| 100 | € 0,54500 | € 54,50 |
| 250 | € 0,47968 | € 119,92 |
| 500 | € 0,43878 | € 219,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40402 | € 404,02 |
| 2 000 | € 0,37449 | € 748,98 |
| 3 000 | € 0,35931 | € 1 077,93 |
| 5 000 | € 0,34215 | € 1 710,75 |
| 7 000 | € 0,33192 | € 2 323,44 |
| 10 000 | € 0,32193 | € 3 219,30 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

