CMF701R8200FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,92284
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,00682
Datasheet
1.82 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701R8200FKR6

DigiKey Part Number
CMF701R8200FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF701R8200FKR6
Description
RES 1.82 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
1.82 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701R8200FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701R8200FKEAVishay Dale0CMF701R8200FKEA-ND€ 0,92284Parametric Equivalent
CMF701R8200FKEBVishay Dale0CMF701R8200FKEB-ND€ 1,00682Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types