Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65R62000FNEB11 | |
|---|---|
DigiKey Part Number | CMF65R62000FNEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65R62000FNEB11 |
Description | RES 0.62 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65R62000FNEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60R62000FNEK | Vishay Dale | 0 | CMF60R62000FNEK-ND | € 0,68629 | Similar |
| CMF65R62000FNBF11 | Vishay Dale | 0 | CMF65R62000FNBF11-ND | € 1,54806 | Parametric Equivalent |
| CMF65R62000FNEK11 | Vishay Dale | 0 | CMF65R62000FNEK11-ND | € 1,13010 | Parametric Equivalent |
| CMF65R62000FNR611 | Vishay Dale | 0 | CMF65R62000FNR611-ND | € 1,54806 | Parametric Equivalent |
| CMF65R62000FNR711 | Vishay Dale | 0 | CMF65R62000FNR711-ND | € 1,49107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,13010 | € 1 130,10 |
| Unit Price without VAT: | € 1,13010 |
|---|---|
| Unit Price with VAT: | € 1,37872 |


