Parametric Equivalent

CMF658K8700FHBF70 | |
|---|---|
DigiKey Part Number | CMF658K8700FHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF658K8700FHBF70 |
Description | RES 8.87K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF658K8700FHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF658K8700FHEK70 | Vishay Dale | 0 | CMF658K8700FHEK70-ND | € 3,73110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,73110 | € 373,11 |
| Unit Price without VAT: | € 3,73110 |
|---|---|
| Unit Price with VAT: | € 4,55194 |


