Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF658K6600FKRE70 | |
|---|---|
DigiKey Part Number | CMF658K6600FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF658K6600FKRE70 |
Description | RES 8.66K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF658K6600FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF658K6600FKBF | Vishay Dale | 0 | CMF658K6600FKBF-ND | € 2,82140 | Direct |
| CMF608K6600FKR6 | Vishay Dale | 0 | CMF608K6600FKR6-ND | € 0,14298 | Similar |
| CMF608K6600FKR670 | Vishay Dale | 0 | CMF608K6600FKR670-ND | € 0,25684 | Similar |
| CMF658K6600FKEA70 | Vishay Dale | 0 | CMF658K6600FKEA70-ND | € 0,61819 | Parametric Equivalent |
| CMF658K6600FKEB70 | Vishay Dale | 0 | CMF658K6600FKEB70-ND | € 0,67787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,61819 | € 1 545,48 |
| Unit Price without VAT: | € 0,61819 |
|---|---|
| Unit Price with VAT: | € 0,75419 |


