Parametric Equivalent
Parametric Equivalent

CMF65845R00FKEK | |
|---|---|
DigiKey Part Number | CMF65845R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65845R00FKEK |
Description | RES 845 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65845R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65845R00FKEA | Vishay Dale | 0 | CMF65845R00FKEA-ND | € 0,56710 | Parametric Equivalent |
| CMF65845R00FKEB | Vishay Dale | 0 | CMF65845R00FKEB-ND | € 0,62253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,82140 | € 282,14 |
| Unit Price without VAT: | € 2,82140 |
|---|---|
| Unit Price with VAT: | € 3,44211 |


