
CMF656M8000FKEK143 | |
|---|---|
DigiKey Part Number | 541-CMF656M8000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF656M8000FKEK143 |
Description | CMF-65-143 6.8M 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 2,96400 | € 29,64 |
| 25 | € 2,58320 | € 64,58 |
| 50 | € 2,34480 | € 117,24 |
| 100 | € 2,14190 | € 214,19 |
| 250 | € 1,91988 | € 479,97 |
| 500 | € 1,78098 | € 890,49 |
| 1 000 | € 1,66300 | € 1 663,00 |
| 5 000 | € 1,45315 | € 7 265,75 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,33140 |

