CMF6556R200FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,56710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62253
Datasheet
56.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6556R200FKR6

DigiKey Part Number
CMF6556R200FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6556R200FKR6
Description
RES 56.2 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
56.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6556R200FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6556R200FKEAVishay Dale0CMF6556R200FKEA-ND€ 0,56710Parametric Equivalent
CMF6556R200FKEBVishay Dale0CMF6556R200FKEB-ND€ 0,62253Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types