510 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65510R00FKEK143

DigiKey Part Number
541-CMF65510R00FKEK143-ND
Manufacturer
Manufacturer Product Number
CMF65510R00FKEK143
Description
CMF-65-143 510 1% T-1 EK E3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Magnetic, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,14600€ 11,46
25€ 0,98640€ 24,66
50€ 0,88720€ 44,36
100€ 0,80270€ 80,27
250€ 0,71012€ 177,53
500€ 0,65212€ 326,06
1 000€ 0,60287€ 602,87
5 000€ 0,51524€ 2 576,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,11060