Parametric Equivalent
Parametric Equivalent

CMF65495K00BHRE | |
|---|---|
DigiKey Part Number | CMF65495K00BHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65495K00BHRE |
Description | RES 495K OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 495 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65495K00BHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65495K00BHEA | Vishay Dale | 0 | CMF65495K00BHEA-ND | € 0,95894 | Parametric Equivalent |
| CMF65495K00BHEB | Vishay Dale | 0 | CMF65495K00BHEB-ND | € 1,04570 | Parametric Equivalent |


