Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65442K00FKEA | |
|---|---|
DigiKey Part Number | CMF65442K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65442K00FKEA |
Description | RES 442K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65442K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65442K00FKEA11 | Vishay Dale | 0 | CMF65442K00FKEA11-ND | € 0,69362 | Parametric Equivalent |
| CMF65442K00FKEB11 | Vishay Dale | 0 | CMF65442K00FKEB11-ND | € 0,75947 | Parametric Equivalent |
| CMF65442K00FKR611 | Vishay Dale | 0 | CMF65442K00FKR611-ND | € 0,75947 | Parametric Equivalent |
| CMF65442K00FKRE11 | Vishay Dale | 0 | CMF65442K00FKRE11-ND | € 0,69362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,56710 | € 1 417,75 |
| Unit Price without VAT: | € 0,56710 |
|---|---|
| Unit Price with VAT: | € 0,69186 |


