Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60R50000FLEA | |
|---|---|
DigiKey Part Number | CMF60R50000FLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60R50000FLEA |
Description | RES 0.5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60R50000FLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60R50000FLBF | Vishay Dale | 1 | 541-CMF60R50000FLBF-ND | € 2,29000 | Parametric Equivalent |
| CMF60R50000FLEB | Vishay Dale | 0 | CMF60R50000FLEB-ND | € 0,68629 | Parametric Equivalent |
| CMF60R50000FLEK | Vishay Dale | 0 | CMF60R50000FLEK-ND | € 0,68629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68642 | € 1 716,05 |
| Unit Price without VAT: | € 0,68642 |
|---|---|
| Unit Price with VAT: | € 0,83743 |


