Parametric Equivalent

CMF60R47500FNEK | |
|---|---|
DigiKey Part Number | CMF60R47500FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60R47500FNEK |
Description | RES 0.475 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60R47500FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60R47500FNEB | Vishay Dale | 0 | CMF60R47500FNEB-ND | € 0,68629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,16340 | € 316,34 |
| Unit Price without VAT: | € 3,16340 |
|---|---|
| Unit Price with VAT: | € 3,85935 |


