Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF609K5300FKR670 | |
|---|---|
DigiKey Part Number | CMF609K5300FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF609K5300FKR670 |
Description | RES 9.53K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF609K5300FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF609K5300FKBF | Vishay Dale | 0 | 541-CMF609K5300FKBF-ND | € 2,46280 | Direct |
| CMF659K5300FKBF | Vishay Dale | 0 | CMF659K5300FKBF-ND | € 2,82140 | Similar |
| CMF609K5300FKEA70 | Vishay Dale | 0 | CMF609K5300FKEA70-ND | € 0,23124 | Parametric Equivalent |
| CMF609K5300FKEB70 | Vishay Dale | 0 | CMF609K5300FKEB70-ND | € 0,25684 | Parametric Equivalent |
| CMF609K5300FKRE70 | Vishay Dale | 0 | CMF609K5300FKRE70-ND | € 0,23124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25684 | € 256,84 |
| Unit Price without VAT: | € 0,25684 |
|---|---|
| Unit Price with VAT: | € 0,31334 |


