
CMF6090K000BHR6 | |
|---|---|
DigiKey Part Number | 541-CMF6090K000BHR6TR-ND - Tape & Reel (TR) 541-CMF6090K000BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6090K000BHR6 |
Description | RES 90K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6090K000BHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6090K000BHEB | Vishay Dale | 0 | CMF6090K000BHEB-ND | € 0,56048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,87600 | € 8,76 |
| 25 | € 0,75280 | € 18,82 |
| 50 | € 0,67520 | € 33,76 |
| 100 | € 0,60930 | € 60,93 |
| 250 | € 0,53700 | € 134,25 |
| 500 | € 0,49176 | € 245,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36321 | € 363,21 |
| 2 000 | € 0,33784 | € 675,68 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

