Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF608M4500FKBF112 | |
|---|---|
DigiKey Part Number | CMF608M4500FKBF112-ND |
Manufacturer | |
Manufacturer Product Number | CMF608M4500FKBF112 |
Description | RES 8.45M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF608M4500FKBF112 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF608M4500FKEB112 | Vishay Dale | 0 | CMF608M4500FKEB112-ND | € 1,54806 | Parametric Equivalent |
| CMF608M4500FKEK112 | Vishay Dale | 0 | CMF608M4500FKEK112-ND | € 1,54806 | Parametric Equivalent |
| CMF608M4500FKR6112 | Vishay Dale | 0 | CMF608M4500FKR6112-ND | € 1,54806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54806 | € 1 548,06 |
| Unit Price without VAT: | € 1,54806 |
|---|---|
| Unit Price with VAT: | € 1,88863 |


