CMF608K1600CHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,86661
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,49646
Datasheet
8.16 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K1600CHEK

DigiKey Part Number
CMF608K1600CHEK-ND
Manufacturer
Manufacturer Product Number
CMF608K1600CHEK
Description
RES 8.16K OHM 1W 0.25% AXIAL
Customer Reference
Detailed Description
8.16 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K1600CHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF608K1600CEEBVishay Dale0CMF608K1600CEEB-ND€ 0,86661Parametric Equivalent
CMF608K1600CHEBVishay Dale0CMF608K1600CHEB-ND€ 0,49646Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,82140€ 282,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,82140
Unit Price with VAT:€ 3,44211