CMF6060K400FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,62253
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,67787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21137
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,23124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,25684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,25684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,23124
Datasheet
60.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6060K400FKEB

DigiKey Part Number
CMF6060K400FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6060K400FKEB
Description
RES 60.4K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6060K400FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6560K400FKEBVishay Dale0CMF6560K400FKEB-ND€ 0,62253Similar
CMF6560K400FKEB70Vishay Dale0CMF6560K400FKEB70-ND€ 0,67787Similar
CMF6060K400FKEAVishay Dale0CMF6060K400FKEA-ND€ 0,21137Parametric Equivalent
CMF6060K400FKEA70Vishay Dale0CMF6060K400FKEA70-ND€ 0,23124Parametric Equivalent
CMF6060K400FKEB70Vishay Dale0CMF6060K400FKEB70-ND€ 0,25684Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23505€ 235,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,23505
Unit Price with VAT:€ 0,28676