Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60604R00FKEB70 | |
|---|---|
DigiKey Part Number | CMF60604R00FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60604R00FKEB70 |
Description | RES 604 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60604R00FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60604R00BEEA | Vishay Dale | 0 | CMF60604R00BEEA-ND | € 0,84700 | Upgrade |
| CMF60604R00BEEB | Vishay Dale | 0 | CMF60604R00BEEB-ND | € 0,92507 | Upgrade |
| CMF65604R00FKEA | Vishay Dale | 0 | CMF65604R00FKEA-ND | € 0,56710 | Similar |
| CMF70604R00FKEB | Vishay Dale | 0 | CMF70604R00FKEB-ND | € 0,63857 | Similar |
| CMF60604R00FKEA | Vishay Dale | 0 | CMF60604R00FKEA-ND | € 0,21137 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25684 | € 256,84 |
| Unit Price without VAT: | € 0,25684 |
|---|---|
| Unit Price with VAT: | € 0,31334 |


