Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF605K4200BER670 | |
|---|---|
DigiKey Part Number | CMF605K4200BER670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF605K4200BER670 |
Description | RES 5.42K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.42 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605K4200BER670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF605K4200BEEA70 | Vishay Dale | 0 | CMF605K4200BEEA70-ND | € 0,92503 | Parametric Equivalent |
| CMF605K4200BEEB70 | Vishay Dale | 0 | CMF605K4200BEEB70-ND | € 1,00918 | Parametric Equivalent |
| CMF605K4200BERE70 | Vishay Dale | 0 | CMF605K4200BERE70-ND | € 0,92503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,00918 | € 1 009,18 |
| Unit Price without VAT: | € 1,00918 |
|---|---|
| Unit Price with VAT: | € 1,23120 |


