Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6050R000FKEK | |
|---|---|
DigiKey Part Number | CMF6050R000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6050R000FKEK |
Description | RES 50 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6050R000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6050R000BEEA | Vishay Dale | 0 | CMF6050R000BEEA-ND | € 0,84700 | Upgrade |
| CMF6050R000BHEB | Vishay Dale | 0 | CMF6050R000BHEB-ND | € 0,56048 | Upgrade |
| CMF6050R000FHEB | Vishay Dale | 0 | CMF6050R000FHEB-ND | € 0,27035 | Parametric Equivalent |
| CMF6050R000FKBF64 | Vishay Dale | 0 | CMF6050R000FKBF64-ND | € 0,77400 | Parametric Equivalent |
| CMF6050R000FKEB | Vishay Dale | 0 | CMF6050R000FKEB-ND | € 0,23505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14298 | € 142,98 |
| Unit Price without VAT: | € 0,14298 |
|---|---|
| Unit Price with VAT: | € 0,17444 |


