
CMF6039K200FKEA | |
|---|---|
DigiKey Part Number | 541-CMF6039K200FKEATR-ND - Tape & Reel (TR) 541-CMF6039K200FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6039K200FKEA |
Description | RES 39.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6039K200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,38200 | € 3,82 |
| 25 | € 0,32560 | € 8,14 |
| 50 | € 0,28980 | € 14,49 |
| 100 | € 0,25960 | € 25,96 |
| 250 | € 0,22624 | € 56,56 |
| 500 | € 0,20536 | € 102,68 |
| 1 000 | € 0,18765 | € 187,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,21137 | € 528,42 |
| 5 000 | € 0,19656 | € 982,80 |
| 7 500 | € 0,18895 | € 1 417,12 |
| 12 500 | € 0,18035 | € 2 254,38 |
| 17 500 | € 0,17522 | € 3 066,35 |
| 25 000 | € 0,17022 | € 4 255,50 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

