CMF602K7780BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,50986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,56048
Datasheet
2.778 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K7780BHRE

DigiKey Part Number
CMF602K7780BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602K7780BHRE
Description
RES 2.778K OHM 1W 0.1% AXIAL
Customer Reference
Detailed Description
2.778 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K7780BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602K7780BHEAVishay Dale0CMF602K7780BHEA-ND€ 0,50986Parametric Equivalent
CMF602K7780BHEBVishay Dale0CMF602K7780BHEB-ND€ 0,56048Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types