Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602K2100FKEK64 | |
|---|---|
DigiKey Part Number | CMF602K2100FKEK64-ND |
Manufacturer | |
Manufacturer Product Number | CMF602K2100FKEK64 |
Description | RES 2.21K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602K2100FKEK64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602K2100BEEK | Vishay Dale | 0 | CMF602K2100BEEK-ND | € 2,82140 | Upgrade |
| CMF602K2100CEEB | Vishay Dale | 0 | CMF602K2100CEEB-ND | € 0,86661 | Upgrade |
| CMF652K2100FKEA | Vishay Dale | 0 | CMF652K2100FKEA-ND | € 0,56710 | Similar |
| CMF652K2100FKEB11 | Vishay Dale | 0 | CMF652K2100FKEB11-ND | € 0,75947 | Similar |
| CPF12K2100FKEE6 | Vishay Dale | 1 662 | CPF2.21KCCT-ND | € 1,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77400 | € 774,00 |
| Unit Price without VAT: | € 0,77400 |
|---|---|
| Unit Price with VAT: | € 0,94428 |



